3079-GY001
Alpha WireHook-up Wire 14AWG 304.8m 3.61mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3079-GY001
Alias/AKA:
3079-GRN/YEL-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3079-GY001 is a high-quality hook-up wire that is perfect for various electrical applications. It is constructed with 14AWG tinned copper conductors, providing excellent conductivity and durability. The wire features a green and yellow color combination, allowing for easy identification and installation. With a voltage rating of 600V, this wire is suitable for both low and high voltage applications. The 304.8m (1000ft) length on a spool ensures you have an ample supply for any project. Trust ALPHA WIRE for reliable and long-lasting wiring solutions.
Search Keywords:
3079GY001
Different packaging options available. See Alternatives
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$620.79
$620.790
3
$598.93
$1,796.790
5
$565.94
$2,829.700
10
+
$536.85
$5,368.500
Product Guides