3079-GY005
Alpha WireHook-up Wire 14AWG 3.61mm Tinned Copper - Green/Yellow - 600V Spool - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3079-GY005
Alias/AKA:
3079-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3079-GY005 is a high-quality hook-up wire designed for various electrical applications. With a 14AWG size and 3.61mm diameter, this wire provides reliable and efficient power transmission. The wire's conductors are made from tinned copper for enhanced conductivity and durability. The green/yellow color coding ensures easy identification and compliance with wire color standards. This wire is rated for 600V, making it suitable for a wide range of voltage applications. The wire is supplied in a convenient spool format, with each spool containing 30.48m (100ft) of wire, ensuring ample length for various projects.
Search Keywords:
3079GY005
Different packaging options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$103.04
$103.040
5
$101.43
$507.150
10
$100.42
$1,004.200
25
$99.42
$2,485.500
50
$98.42
$4,921.000
100
$97.44
$9,744.000
250
+
$96.46
$24,115.000
Product Guides