3079-RD005
Alpha WireHook-up Wire 14AWG 3.61mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3079-RD005
Alias/AKA:
3079-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE 3079-RD005 is a high-quality hook-up wire designed for a wide range of applications. With a wire gauge of 14AWG and a diameter of 3.61mm, this tinned copper wire provides excellent conductivity and durability. The vibrant red color adds a visually appealing touch, making it ideal for color-coding or identification purposes. With a voltage rating of 600V, this wire is suitable for both low and high voltage applications. The 30.48m (100ft) spool ensures you have enough wire to complete various projects. Whether you are working on electrical projects, electronics, or general wiring, the ALPHA WIRE 3079-RD005 is an excellent choice for your hook-up wire needs.
Search Keywords:
3079RD005
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
4
can ship 12/26/24
5
can ship 12/30/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$99.27
$99.270
5
$97.81
$489.050
10
$96.84
$968.400
25
$95.87
$2,396.750
50
$94.91
$4,745.500
100
$93.96
$9,396.000
250
+
$93.02
$23,255.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
1560-WH005
Hook-up Wire 12AWG 3.18mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
3050-YL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
3050-RD005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool