3079-WH005
Alpha WireHook-up Wire 14AWG 3.61mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3079-WH005
Alias/AKA:
3079-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 14AWG 3.61mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
3079WH005
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$128.25
$128.250
5
$118.68
$593.400
10
$113.59
$1,135.900
25
$108.92
$2,723.000
50
$106.02
$5,301.000
100
$104.43
$10,443.000
250
+
$101.94
$25,485.000
CUSTOMERS
ALSO BOUGHT
3079-BK005
Hook-up Wire 14AWG 3.61mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
606-2415-110F
LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
W28-XQ1A-2
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A, 250VAC/32VDC - Push to Reset Actuat...
SCP30D12-DN
AC/DC Power Supply Dual-OUT 12V/-12V 1.2A/1.2A 30W 7-Pin
DF11.1089.0010.01
DF11 POWER ENTRY MODUL