Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3081-BK005
Alias/AKA:
3081-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
4.83 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords:
3081BK005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$318.62
$318.620
3
$315.43
$946.290
5
$312.28
$1,561.400
10
$309.15
$3,091.500
15
+
$306.06
$4,590.900
CUSTOMERS
ALSO BOUGHT
6-103908-4
Header - Male Pin - 15 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - L...
6-104363-1
12 MTE HDR SRST LATCH .100CL
V23047A1024A501
Power Relay 24VDC 6A DPDT(29mm 12.6mm 25.5mm) THT
788133-BK005
Black - 30.48m (100ft)/Spool
788133-RD005
Red - 30.48m (100ft)/Spool