Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3081-YL001
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
4.77 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Yellow - 304.8m (1000ft)/Spool
Search Keywords:
3081YL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$1,909.34
$1,909.340
3
$1,858.43
$5,575.290
5
+
$1,810.16
$9,050.800
Product Guides