3081-YL005
Alpha WireHook-up Wire 10AWG 4.83mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3081-YL005
Alias/AKA:
3081-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
10 AWG
Bunch Stranding:
105x30
Conductor Material:
Tinned Copper
Cable Diameter:
4.83 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Yellow
Hook-up Wire 10AWG 4.83mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords:
3081YL005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$412.54
$412.540
3
$402.26
$1,206.780
5
$371.64
$1,858.200
10
$357.93
$3,579.300
15
+
$338.21
$5,073.150
Product Guides