help desk software
DATA SHEET

3111000-TN005

Alpha Wire

Tan - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3111000-TN005
Alias/AKA:
3111000-TAN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
10 AWG
Conductor Material:
Nickel Plated Copper
Cable Diameter:
5.46 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 538 °C
Color:
Tan
The ALPHA WIRE part 3111000-TN005 is a high-quality electrical wire that comes in a convenient spool of 30.48 meters (100 feet). This particular wire features a beautiful tan color, making it visually appealing while also being highly functional. It is designed to provide excellent performance and durability, making it suitable for various electrical applications. With its reliable construction and ample length, this wire is a must-have for any electrical project.
Search Keywords:
3111000TN005
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,509.30
$1,509.300
3
$1,472.07
$4,416.210
5 +
$1,436.77
$7,183.850
Tools/3D Models