Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3211-SL005
Alias/AKA:
3211-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
3211SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$292.50
$292.500
3
$289.29
$867.870
5
$286.40
$1,432.000
10
$283.54
$2,835.400
15
+
$280.70
$4,210.500
Product Guides