3212-SL001
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 24AWG 4.54mm 600VAC - Slate - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3212-SL001
Alias/AKA:
3212-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 24AWG 4.54mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
3212SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$2,430.58
$2,430.580
3
$2,304.32
$6,912.960
5
+
$2,269.76
$11,348.800
Product Guides