help desk software
DATA SHEET

3212-SL005

Alpha Wire

Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 24AWG 4.54mm 600VAC - Slate - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3212-SL005
Alias/AKA:
3212-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 24AWG 4.54mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
3212SL005
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
27   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$402.31
$402.310
3
$396.28
$1,188.840
5
$390.33
$1,951.650
10 +
$382.42
$3,824.200
Tools/3D Models