3233-SL001
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride/Nylon 4 Conductors 20AWG 6.17mm 600VAC - Slate - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3233-SL001
Alias/AKA:
3233-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4 Conductors 20AWG 6.17mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
3233SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$2,707.69
$2,707.690
3
$2,567.03
$7,701.090
5
+
$2,528.53
$12,642.650
Product Guides