3233-SL005
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride/Nylon 4 Conductors 20AWG 6.17mm 600VAC - Slate - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3233-SL005
Alias/AKA:
3233-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 3233-SL005 is a versatile multi-conductor cable designed for various electrical applications. It features a durable and reliable construction with braided Polyvinyl Chloride (PVC) and Nylon insulation, providing excellent protection and longevity. With its 4 conductors, each sized at 20AWG and a total outer diameter of 6.17mm, this cable is capable of handling multiple electrical signals or power transmission with ease. It offers a high voltage rating of 600VAC, ensuring efficient performance even in demanding conditions. The cable comes in a convenient spool packaging, providing 30.48m (100ft) of cable length. Its slate color adds a professional touch and makes it easy to identify. Trust in the quality and performance of the ALPHA WIRE 3233-SL005 for your next wiring project.
Search Keywords:
3233SL005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
25
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$419.36
$419.360
3
$405.34
$1,216.020
5
$401.28
$2,006.400
10
+
$397.27
$3,972.700
Product Guides