3250-BK001
Alpha WireHook-up Wire 24AWG 1.07mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3250-BK001
Alias/AKA:
3250-BLACK-1000
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.07 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
Black
The ALPHA WIRE part 3250-BK001 is a high-quality hook-up wire designed for various electrical applications. With a thickness of 24AWG and a diameter of 1.07mm, this wire ensures efficient conductivity and durability. The wire is composed of tinned copper, offering excellent corrosion resistance and conductivity. Its black color adds an aesthetic appeal while providing distinction in circuit identification. Rated at 300VAC, this wire can handle higher voltage requirements and ensures safe and reliable operation. Each spool contains a generous length of 304.8 meters (1000 feet), making it suitable for both small and large-scale projects. This hook-up wire is a reliable and versatile choice for professionals and enthusiasts alike.
Search Keywords:
3250BK001
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$222.72
$222.720
3
$209.66
$628.980
5
$199.31
$996.550
10
$190.84
$1,908.400
25
+
$175.22
$4,380.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5094C-SL001
Slate - 304.8m (1000ft)/Spool
3250-RD001
Hook-up Wire 24AWG 1.07mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
1-178128-5
DYNAMIC 3200 REC HSG 5P X
192926-0500
Circular Connector - 4 Contact - Polyamide - Female - Solder Terminal - Plug
RMCF0805FT100K
Thick Film Chip Resistor - 100 kohm ±1% - 0.125W - 0805