Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3250-BK005
Alias/AKA:
3250-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.16 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
N/R
Hook-up Wire 24AWG 1.07mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3250BK005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,163
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$48.24
$48.240
5
$44.02
$220.100
10
$41.32
$413.200
25
$38.18
$954.500
50
$35.98
$1,799.000
100
$33.95
$3,395.000
250
+
$33.61
$8,402.500
Product Guides