3251-WH005
Alpha WireHook-up Wire 22AWG 1.22mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3251-WH005
Alias/AKA:
3251-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.22 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
White
Hook-up Wire 22AWG 1.22mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3251WH005
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$52.72
$52.720
5
$47.73
$238.650
10
$44.42
$444.200
25
$42.09
$1,052.250
50
$39.84
$1,992.000
100
$37.61
$3,761.000
250
+
$37.23
$9,307.500
Product Guides