Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3251-YL005
Alias/AKA:
3251-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.22 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
Yellow
Yellow - 30.48m (100ft)/Spool
Search Keywords:
3251YL005
Different packaging options available. See Alternatives
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
213
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$43.25
$43.250
5
$36.57
$182.850
10
$35.58
$355.800
25
$33.77
$844.250
50
$33.44
$1,672.000
100
$33.10
$3,310.000
250
+
$32.77
$8,192.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2-34124-1
TERMINAL,SOLIS R 16-14 1/4
34108
SOLIS R 22-16 COMM 22-18 MIL 8
554808-1
D Sub Screwlock / Slidelock - CHAMP Series - 15.113 mm - M3.5 - 6-32 UNC-2A.
5554434-1
I/O Connector - 24 Contacts - Receptacle - Wire to Board - IDC / IDT - CHAMP Series - Cabl...
163A16609X
D-SUB High Density 26-pos. Plug Solder cup Through hole Quality class 3