Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3253-RD005
Alias/AKA:
3253-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.68 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-10 to 80 °C
Color:
Red
Hook-up Wire 18AWG 1.68mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Search Keywords:
3253RD005
Different packaging options available. See Alternatives
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$74.49
$74.490
5
$67.28
$336.400
10
$63.01
$630.100
25
$58.43
$1,460.750
50
$55.23
$2,761.500
100
$52.38
$5,238.000
250
+
$51.85
$12,962.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3299Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
3077-GY005
Hook-up Wire 16AWG 3.14mm Tinned Copper - Green/Yellow - 600V - 30.48m (100ft)/Spool
3299Y-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
3253-BK005
Black - 30.48m (100ft)/Spool
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...