3468C-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 28AWG 5.71mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3468C-SL005
Alias/AKA:
3468C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 28AWG 5.71mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
3468CSL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
15
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$511.29
$511.290
3
$498.30
$1,494.900
5
$490.83
$2,454.150
10
+
$483.46
$4,834.600
Product Guides
CUSTOMERS
ALSO BOUGHT
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
721-603
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% prot...
5748676-4
37 Position Two Piece Backshell Connector Silver 180° Shielded
87631-4
08 MODIV HSG DR MRKD .100 POL
C09131D0081012
Female cable connector with internal strain relief and metal locking ring. Complete EMI sh...