3470/15C-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 28AWG 7.18mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3470/15C-SL005
Alias/AKA:
3470/15C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
15
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 28AWG 7.18mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
347015CSL005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
82
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$844.58
$844.580
3
$831.91
$2,495.730
5
$813.30
$4,066.500
10
+
$801.10
$8,011.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
AWG28-9/G/300
Flat Ribbon Cable 9Conductors 28AWG 300V Gray 91.44m Reel
RS-25-24
AC/DC Power Supply - 1 Output - 24V@1.1A - 25W
G109-15A
Steel Wire Guard - For 120mm Fans