3530-MC005
Alpha WireFlat Ribbon Cable Polyvinyl Chloride 10 Conductors 22AWG 600VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3530-MC005
Alias/AKA:
3530-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.32 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
10
The ALPHA WIRE part 3530-MC005 is a high-quality flat ribbon cable designed for various electrical applications. Made with polyvinyl chloride (PVC) insulation, this cable offers exceptional durability and excellent resistance to abrasion, chemicals, and extreme temperatures.With 10 conductors, the cable provides ample connectivity options for a wide range of electronic devices and systems. Each conductor is built with 22AWG (American Wire Gauge) wire, ensuring reliable and efficient transmission of signals and power.The cable is rated for a voltage of 600VAC, making it suitable for both low and medium voltage applications. Its 30.48m (100ft) spool length offers flexibility and convenience in installations.Ideal for industries such as telecommunications, industrial automation, and computer technology, the ALPHA WIRE part 3530-MC005 offers a dependable and efficient cabling solution for your electrical projects.
Search Keywords:
3530MC005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
251
can ship
12/6/24
On Order:
2
can ship 12/16/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$397.00
$397.000
3
$371.45
$1,114.350
5
$367.74
$1,838.700
10
$341.16
$3,411.600
25
+
$293.49
$7,337.250
Product Guides
CUSTOMERS
ALSO BOUGHT
NHD-240128WG-BTFH-VZ#
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 1x...
1658642-1
HDP-20,PLUG,SIZE 1, 9 POSN,CLI
73137-5003
Conn BNC RCP 0Hz to 2GHz 50Ohm Solder RA Thru-Hole Gold Tray
9AS7D5
Electromechnical Power Relay - Harmony - SPDT (1 Form C) - 185.2 mA 5VDC Coil - 277VAC/28V...
CNX_440_X02_4_1_12
LMH CNX440 5mm .312"D 12"L Cable ASSY