help desk software
DATA SHEET

3530-MULTICLR-100

Alpha Wire

Multicolor - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3530-MULTICLR-100
Alias/AKA:
3530-MC005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Pitch:
1.32 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
10
The ALPHA WIRE part 3530-MULTICLR-100 is a versatile and high-quality spool of wire, perfect for various electrical applications. This wire is uniquely designed with multiple colors, making it easy to identify and organize different connections. With a length of 30.48m (100ft), it provides sufficient length for most electrical installations. It is a reliable and durable wire that ensures optimal conductivity and protection against environmental factors. Whether you are working on a residential or commercial project, this multicolor wire will simplify your wiring tasks while maintaining a professional appearance.
Search Keywords:
3530MULTICLR100
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$397.00
$397.000
3
$371.45
$1,114.350
5
$367.74
$1,838.700
10
$341.16
$3,411.600
25 +
$293.49
$7,337.250
Tools/3D Models