help desk software
DATA SHEET

3541/7-MULTICLR-100

Alpha Wire

Flat Ribbon Cable - 15 Conductors - 0.044" (1.12mm) Pitch - 24 AWG - 600V - Unshielded - Multiple Color - 30.48m (100ft)/Spool. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3541/7-MULTICLR-100
Alias/AKA:
3541/7-MC005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 3541/7-MULTICLR-100 from Alpha Wire is unshielded flat ribbon cable with 15 conductors, 0.044" (1.12mm) pitch, 24 AWG wire guage, 0.660" (16.76mm) ribbon width and 600V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with multiple color. Operating temperature range is from -20°C to 105°C.
Search Keywords:
35417MULTICLR100
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$418.38
$418.380
3
$412.10
$1,236.300
5
$405.92
$2,029.600
10 +
$396.07
$3,960.700
Tools/3D Models