Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3541-MULTICLR-100
Alias/AKA:
3541-MC005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.11 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
15
Multicolor - 30.48m (100ft)/Spool
Search Keywords:
3541MULTICLR100
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$363.89
$363.890
3
$358.43
$1,075.290
5
$353.05
$1,765.250
10
+
$344.48
$3,444.800
Product Guides