help desk software
DATA SHEET

3542-MC005

Alpha Wire

Multi-Conductor Cable 20POS 24AWG Tinned Copper - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3542-MC005
Alias/AKA:
3542-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Multi-Conductor Cable 20POS 24AWG Tinned Copper - 30.48m (100ft)/Spool
Search Keywords:
3542MC005
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$547.68
$547.680
3
$532.68
$1,598.040
5
$524.69
$2,623.450
10 +
$516.82
$5,168.200
Tools/3D Models