3543-MC005
Alpha WireFlat Ribbon Cable - 30 Conductors - 0.045" (1.14mm) Pitch - 24 AWG - 600V - Unshielded - Multiple Color - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3543-MC005
Alias/AKA:
3543-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 3543-MC005 from Alpha Wire is unshielded flat ribbon cable with 30 conductors, 0.045" (1.14mm) pitch, 24 AWG wire guage, 1.320" (33.53mm) ribbon width and 600V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with multiple color. Operating temperature range is from -20°C to 105°C.
Search Keywords:
3543MC005
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$840.80
$840.800
3
$828.18
$2,484.540
5
$807.17
$4,035.850
10
+
$795.06
$7,950.600
Product Guides