3543-MULTICLR-100
Alpha WireFlat Ribbon Cable - 30 Conductors - 0.045" (1.14mm) Pitch - 24 AWG - 600V - Unshielded - Multiple Color - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3543-MULTICLR-100
Alias/AKA:
3543-MC005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 3543-MULTICLR-100 from Alpha Wire is unshielded flat ribbon cable with 30 conductors, 0.045" (1.14mm) pitch, 24 AWG wire guage, 1.320" (33.53mm) ribbon width and 600V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with multiple color. Operating temperature range is from -20°C to 105°C.
Search Keywords:
3543MULTICLR100
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$840.80
$840.800
3
$828.18
$2,484.540
5
$807.17
$4,035.850
10
+
$795.06
$7,950.600
Product Guides