Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3550/14-MC005
Alias/AKA:
3550/14-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
0.99 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
14
The ALPHA WIRE part 3550/14-MC005 is a versatile and durable multi-color wire perfect for a variety of applications. This spool contains 30.48 meters (100 feet) of high-quality wire, ensuring you have plenty on hand for your projects. Each color on the wire is vibrant and easy to distinguish, making it ideal for organization and clarity in your wiring setup. Trust ALPHA WIRE for all your wiring needs.
Search Keywords:
355014MC005
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$296.40
$296.400
3
$288.16
$864.480
5
$283.84
$1,419.200
10
$279.58
$2,795.800
15
+
$275.39
$4,130.850
Product Guides