help desk software
DATA SHEET

3550-MC005

Alpha Wire

Multicolor - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3550-MC005
Alias/AKA:
3550-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
0.99 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
10
Life Cycle:
Discontinued
"Get creative with your wiring projects using Alpha Wire's 3550-MC005 multicolor wire. This 100ft spool features a rainbow of colors, providing versatility and ease of identification. Perfect for organization and customization in a wide range of electrical applications. The high-quality materials and construction ensures durability and reliable performance. Upgrade your wiring game with Alpha Wire."
Search Keywords:
3550MC005
   This product has been discontinued by the supplier
IN STOCK: 0
Manufacturer Stock:
60   can ship 12/6/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$230.07
$230.070
3
$200.48
$601.440
5
$195.47
$977.350
10
$186.49
$1,864.900
25 +
$168.84
$4,221.000
Tools/3D Models