help desk software
DATA SHEET

3550-MULTICLR-100

Alpha Wire

Multicolor - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3550-MULTICLR-100
Alias/AKA:
3550-MC005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
0.99 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
10
Life Cycle:
Discontinued
The ALPHA WIRE part 3550-MULTICLR-100 is a versatile wire solution for various applications. This multi-colored wire comes in a convenient 100ft spool, providing ample length for your project needs. The bright and vibrant colors make it easy to distinguish between different wires, simplifying installation and troubleshooting. This high-quality wire from ALPHA WIRE is reliable, durable, and designed to deliver excellent performance.
Search Keywords:
3550MULTICLR100
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models