Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3551-MC005
Alias/AKA:
3551-MULTICLR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
0.99 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
15
Multicolor - 30.48m (100ft)/Spool
Search Keywords:
3551MC005
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$434.29
$434.290
3
$427.78
$1,283.340
5
$421.36
$2,106.800
10
+
$411.13
$4,111.300
Product Guides