3580/16-SL005
Alpha WireFlat Cable Polyvinyl Chloride 16 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/16-SL005
Alias/AKA:
3580/16-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
16
Life Cycle:
Discontinued
The ALPHA WIRE part 3580/16-SL005 is a high-quality flat cable made of flexible and durable polyvinyl chloride material. It features a total of 16 conductors with a gauge size of 28AWG, allowing for efficient transmission of electrical signals. With a voltage rating of 300VAC, this cable is designed to handle a wide range of power applications. The cable is color-coded in gray with red stripes, facilitating easy identification and installation. It comes in a convenient spool size of 30.48 meters (100 feet), providing ample length for various wiring projects.
Search Keywords:
358016SL005
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
40
can ship
12/9/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$266.33
$266.330
3
$237.73
$713.190
5
$215.89
$1,079.450
10
$200.36
$2,003.600
20
+
$170.55
$3,411.000
Product Guides
Product Changes