3580/16-SLATE-100
Alpha WireFlat Cable 16 Conductors 28AWG Tinned Copper Gray/Red Stripe 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/16-SLATE-100
Alias/AKA:
3580/16-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
100 Feet
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
16
Life Cycle:
Discontinued
The ALPHA WIRE part 3580/16-SLATE-100 is a flat cable that is ideal for various electrical and electronic applications. It consists of 16 conductors made of 28AWG tinned copper, offering excellent conductivity and durability. The cable features a distinctive gray color with red stripes, making it easy to identify and organize connections. With a voltage rating of 300VAC, it ensures the safe transmission of power and signals. This flat cable comes in a convenient 30.48m (100ft) spool, providing ample length for installation and versatility in usage. Trust ALPHA WIRE for reliable and high-quality cables that meet your specific needs.
Search Keywords:
358016SLATE100
This product has been discontinued by the supplier
Product Guides