3580/24-FT-GRY
Alpha WireFlat Cable Polyvinyl Chloride 24 Conductors 28AWG 300V Gray/Red Stripe 30.48m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/24-FT-GRY
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
24
Flat Cable Polyvinyl Chloride 24 Conductors 28AWG 300V Gray/Red Stripe 30.48m
Search Keywords:
358024FTGRY
IN STOCK:
34
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$366.94
$366.940
3
$348.59
$1,045.770
5
$257.42
$1,287.100
8
$201.11
$1,608.880
10
+
$197.09
$1,970.900
Product Guides