3580/24-SLATE-100
Alpha WireFlat Cable 24 Conductors 28AWG Tinned Copper Gray/Red Stripe 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/24-SLATE-100
Alias/AKA:
3580/24-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
100 Feet
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
24
Life Cycle:
Discontinued
Flat Cable 24 Conductors 28AWG Tinned Copper Gray/Red Stripe 300VAC - 30.48m (100ft)/Spool
Search Keywords:
358024SLATE100
This product has been discontinued by the supplier
Product Guides