3580/34-SL005
Alpha WireFlat Cable Polyvinyl Chloride 34 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/34-SL005
Alias/AKA:
3580/34-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
34
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 34 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Search Keywords:
358034SL005
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$607.24
$607.240
3
$601.16
$1,803.480
5
$595.15
$2,975.750
10
+
$589.20
$5,892.000
Product Guides