3580/50-SLATE-100
Alpha WireFlat Cable 50 Conductors 28AWG Tinned Copper Gray/Red Stripe 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/50-SLATE-100
Alias/AKA:
3580/50-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
100 Feet
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
50
Life Cycle:
Discontinued
The ALPHA WIRE part 3580/50-SLATE-100 is a high-quality flat cable designed for precise and streamlined electrical connectivity. With 50 conductors and a 28AWG tinned copper construction, this cable ensures efficient signal transmission and reliable performance. Featuring a striking gray color with red stripes, it adds a visually appealing touch to your electrical system. The cable is rated for a voltage of 300VAC, making it suitable for diverse applications. Conveniently packaged on a 30.48m (100ft) spool, it offers versatility and ease of installation. Upgrade your wiring setup with the ALPHA WIRE 3580/50-SLATE-100 for a sleek, efficient, and dependable electrical solution.
Search Keywords:
358050SLATE100
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$975.78
$975.780
3
$869.46
$2,608.380
5
$856.42
$4,282.100
8
$843.57
$6,748.560
10
+
$830.92
$8,309.200
Product Guides