3580/60-BULK
Alpha WireFlat Cable Polyvinyl Chloride 60 Conductors 28AWG 300V Gray/Red Stripe 30.48m - Customer Specified Length in ft/Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/60-BULK
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
60
Flat Cable Polyvinyl Chloride 60 Conductors 28AWG 300V Gray/Red Stripe 30.48m - Customer Specified Length in ft/Bulk
Search Keywords:
358060BULK
IN STOCK:
28
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3
$11.07
$33.210
25
$4.15
$103.750
50
$2.77
$138.500
100
$2.48
$248.000
250
$2.31
$577.500
500
$2.16
$1,080.000
1,000
+
$2.10
$2,100.000
Product Guides