help desk software
DATA SHEET

3580/60-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/60-SL005
Alias/AKA:
3580/60-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
60
Life Cycle:
Discontinued
Slate - 30.48m (100ft)/Spool
Search Keywords:
358060SL005
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$837.77
$837.770
3
$812.20
$2,436.600
5
$804.08
$4,020.400
8
$796.04
$6,368.320
10 +
$788.08
$7,880.800
Tools/3D Models