3580/9-SLATE-100
Alpha WireFlat Cable 9 Conductors 28AWG Tinned Copper Gray/Red Stripe 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3580/9-SLATE-100
Alias/AKA:
3580/9-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
100 Feet
Jacket Material:
Polyvinyl Chloride
Type:
Flat Cable
Number of Conductors:
9
Life Cycle:
Discontinued
The ALPHA WIRE 3580/9-SLATE-100 is a flexible and durable flat cable designed with 9 conductors of 28AWG tinned copper. The cable features a gray/red stripe design for easy identification and is capable of handling up to 300VAC. This cable comes in a convenient 30.48m (100ft) spool, making it ideal for various electrical and electronic applications where space is limited.
Search Keywords:
35809SLATE100
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$94.49
$94.490
5
$87.44
$437.200
10
$84.91
$849.100
20
$80.25
$1,605.000
50
$78.11
$3,905.500
100
$76.94
$7,694.000
250
+
$75.11
$18,777.500
Product Guides