3583/10-MULTICLR-100
Alpha WireFlat Cable 10 Conductors 1.27mm 28AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3583/10-MULTICLR-100
Alias/AKA:
3583/10-MC005
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
10
Life Cycle:
Discontinued
The ALPHA WIRE part 3583/10-MULTICLR-100 is a high-quality flat cable with 10 conductors that are each 1.27mm in size. The cable is made with 28AWG tinned copper for optimal conductivity and durability. It has a voltage rating of 300VAC and comes in a 30.48m (100ft) spool for convenient use. This cable is suitable for a wide range of applications and is a reliable choice for various electrical projects.
Search Keywords:
358310MULTICLR100
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$289.53
$289.530
3
$286.63
$859.890
5
$269.50
$1,347.500
10
$260.90
$2,609.000
20
+
$258.29
$5,165.800
Product Guides