392240-WH001
Alpha WireHook-up Wire 22AWG 304.8m 2.89mm Tinned Copper - White - 10000VDC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
392240-WH001
Alias/AKA:
392240-WHITE-1000
RoHS:
Yes
HTS:
8544604000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
10000 VDC
Color:
White
Introducing the ALPHA WIRE part 392240-WH001, a high-quality Hook-up Wire designed for various electrical applications. This wire features a 22AWG gauge and a length of 304.8m (1000ft) per spool, providing ample wire supply for your projects. The wire is made of tinned copper, ensuring excellent conductivity and durability. Its white color adds a sleek and clean look to your installations. With a maximum voltage rating of 10000VDC, this wire offers reliable electrical performance and is suitable for a wide range of voltage applications. Don't miss out on this essential component for your wiring needs!
Search Keywords:
392240WH001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$1,265.18
$1,265.180
3
$1,218.32
$3,654.960
5
$1,200.05
$6,000.250
10
+
$1,182.05
$11,820.500
Product Guides