392240-WH005
Alpha WireHook-up Wire 22AWG 2.89mm Tinned Copper - White - 10000VDC Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
392240-WH005
Alias/AKA:
392240-WHITE-100
RoHS:
Yes
HTS:
8544604000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
10000 VDC
Operating Temperature:
-40 to 150 °C
Color:
White
Hook-up Wire 22AWG 2.89mm Tinned Copper - White - 10000VDC Spool - 30.48m (100ft)/Spool
Search Keywords:
392240WH005
Different packaging options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$454.42
$454.420
3
$447.61
$1,342.830
5
$440.89
$2,204.450
10
+
$430.19
$4,301.900
Product Guides