help desk software
DATA SHEET

460819-BK001

Alpha Wire

Black - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
460819-BK001
Alias/AKA:
460819-BLACK-1000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
8 AWG
Conductor Material:
Bare Copper
Cable Diameter:
6.24 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
ALPHA WIRE part 460819-BK001 is a versatile and high-quality black wire. This 304.8m (1000ft) spool is perfect for a wide range of applications, offering durability and reliability. With ALPHA WIRE's reputation for excellence, you can trust this wire to deliver consistent performance for your projects.
Search Keywords:
460819BK001
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,078.02
$1,078.020
3
$1,061.14
$3,183.420
5
$1,050.53
$5,252.650
10 +
$1,040.02
$10,400.200
Tools/3D Models