Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
460819-BROWN-1000
Alias/AKA:
460819-BR001
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hook-up Wire
Color:
N/R
Operating Temperature:
-40 to 105 °C
Brown - 304.8m (1000ft)/Spool
Search Keywords:
460819BROWN1000
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$1,064.19
$1,064.190
3
$1,048.23
$3,144.690
5
$1,021.63
$5,108.150
10
+
$1,006.30
$10,063.000
Product Guides