Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
461419-BK001
Alias/AKA:
461419-BLACK-1000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
N/A
Conductor Material:
Bare Copper
Cable Diameter:
3.6 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE 461419-BK001 is a durable and high-quality wire spool, featuring 304.8 meters (1000 feet) of black wire. This spool is ideal for various electrical applications, providing reliable and long-lasting connections. Perfect for use in a range of industries, this ALPHA WIRE spool ensures efficient and organized wire management.
Search Keywords:
461419BK001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$362.66
$362.660
3
$348.79
$1,046.370
5
$317.14
$1,585.700
10
$296.98
$2,969.800
25
+
$286.77
$7,169.250
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-GY001
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
04.326.2153.8
Connector Accessories Cover With Marking Facility Yellow
57.504.5155.0
Conn Feed-Through Terminal Block F 4 POS ST DIN Rail 30A
Z4.242.5153.0
Connector Accessories 8 Digit Unmarked Marker Tag