Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
461816-BK005
Alias/AKA:
461816-BLACK-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Bare Copper
Cable Diameter:
2.92 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Black - 30.48m (100ft)/Spool
Search Keywords:
461816BK005
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.51
$29.510
10
$25.88
$258.800
25
$23.99
$599.750
50
$22.52
$1,126.000
100
$21.32
$2,132.000
250
$21.10
$5,275.000
500
+
$20.89
$10,445.000
Product Guides