5004C-SL001
Alpha WireMulti-Conductor Cable 4 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5004C-SL001
Alias/AKA:
5004C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
ALPHA WIRE part 5004C-SL001 is a high-quality multi-conductor cable designed for various applications. With 4 conductors and a gauge size of 22AWG, this cable is reliable and efficient for transmitting signals and power. It features a tinned copper construction, ensuring excellent conductivity and corrosion resistance. The cable is rated for 300VAC, making it suitable for a wide range of low voltage applications. With a length of 304.8m (1000ft) per spool, this cable offers ample length to meet your cabling needs. Trust ALPHA WIRE 5004C-SL001 for your multi-conductor cable requirements.
Search Keywords:
5004CSL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
22
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$1,654.06
$1,654.060
3
$1,609.96
$4,829.880
5
+
$1,568.14
$7,840.700
Product Guides
CUSTOMERS
ALSO BOUGHT
5002C-SL001
Multi-Conductor Cable 2 Conductors 22AWG 1.27mm 300VAC - Slate - 304.8m (1000ft)/Spool
5008C-SL001
Multi-Conductor Cable 8 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5062C-SL001
Multiconductor Cable 2 Conductors 18AWG 5.99mm Tinned Copper - Slate - 300VAC - 304.8m (10...
5072C-SL001
Multi-Conductor Cable 2 Conductors 16AWG Tinned Copper 300VAC - Slate - 304.8m (1000ft)/Sp...
F221V1/16-BK103
FIT-221V 1/16" BLACK - 25x4ft/Pkg