5004C-SL005
Alpha WireMulti-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 22AWG 5.2mm 300VAC Gray/Black - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5004C-SL005
Alias/AKA:
5004C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 22AWG 5.2mm 300VAC Gray/Black - 30.48m (100ft)/Spool
Search Keywords:
5004CSL005
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
16
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$378.17
$378.170
3
$372.49
$1,117.470
5
$366.91
$1,834.550
10
+
$359.47
$3,594.700
Product Guides