5008C-SL001
Alpha WireMulti-Conductor Cable 8 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5008C-SL001
Alias/AKA:
5008C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 5008C-SL001 is a high-quality multi-conductor cable designed for effective electrical connections. This cable features 8 conductors, each with a gauge size of 22AWG, allowing for optimal flexibility and versatility. Constructed with tinned copper, this cable ensures reliable conductivity and prevents corrosion for long-lasting performance. With a voltage rating of 300VAC, it is suitable for various applications that require steady, safe power transmission. This cable is conveniently packaged on a 304.8m (1000ft) spool, providing ample length for diverse wiring projects. Trust ALPHA WIRE 5008C-SL001 to deliver superior performance and ease of installation for your electrical requirements.
Search Keywords:
5008CSL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$2,808.38
$2,808.380
3
$2,662.50
$7,987.500
5
+
$2,622.56
$13,112.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5002C-SL001
Multi-Conductor Cable 2 Conductors 22AWG 1.27mm 300VAC - Slate - 304.8m (1000ft)/Spool
5004C-SL001
Multi-Conductor Cable 4 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5062C-SL001
Multiconductor Cable 2 Conductors 18AWG 5.99mm Tinned Copper - Slate - 300VAC - 304.8m (10...
5072C-SL001
Multi-Conductor Cable 2 Conductors 16AWG Tinned Copper 300VAC - Slate - 304.8m (1000ft)/Sp...
F221V1/16-BK103
FIT-221V 1/16" BLACK - 25x4ft/Pkg